• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Märklin C (incl. track bed) 24360 Straight track 360 mm 10 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

160 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 6.80 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Märklin C-track 360 mm

  • Set of 10
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

24360

Size

H0

Product type

H0 Märklin C (incl. track bed)

Track type

Straight track

Length

360 mm

Type

Straight track

Content

10 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 403471 H0 Märklin C (incl. track bed) 24360 Straight track 360 mm 10 pc(s)

Description

The Märklin C track combines robustness, electrical safe connections and prototypical appearance. The C track system can be expanded as desired and even combined with old track systems with special crossing tracks The ideal track system for beginners and professionals.

Märklin straight C track with a length of 360 mm. Connector with the "click". In an instant on and off you go. Stable and durable. The Märklin H0 system: The combination of Märklin track systems with each other is possible at any time thanks to crossing tracks The reliable central conductor operation and the common ground on both rails is always maintained and thus enables excellent track guidance without complicated circuit expenditure (e.g. for sweeping loops and track triangles). Perfect combination: The mechanical and electrical connection between two C tracks is not visible from the outside. The route acts as if from a single strand, just like the prototype. No special rail connectors are required. Invisible strength: Thanks to this stable click connection on the track's underside, the geometry of the track can be precisely maintained without having to screw the tracks in place. They can be assembled at any time and removed quickly. Anywhere! Multi-purpose space: In the base of the track there is a lot of space for mounting electrical points drives or decoders, for laying cables and much more. All this is completely invisible from the outside.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)