• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ADH913QC RCBO

Product type
RCBO
Release characteristics
C
Switch-off capacity
6 kA
Content
1 pc(s)
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Release characteristics

C

Content

1 pc(s)

Switch-off capacity

6 kA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893600 Hager ADH913QC RCBO

Description

Residual current circuit breaker 1P+N 6kA C-13A 30mA type Hi QC&QB. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with QuickConnect terminal, at outlet up to 20 A and at access up to 63 A, blue test button and fault current indicator. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.