• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ADR425C RCBO 4-pin 230 V, 400 V

Product type
RCBO
Number of pins
4
Release characteristics
B
Switch-off capacity
10 kA
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

4

Release characteristics

B

Content

1 pc(s)

Switch-off capacity

10 kA

Nominal voltage

230 V

400 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893607 Hager ADR425C RCBO 4-pin 230 V, 400 V

Description

Residual current circuit breaker 4P 10kA B-25A 30mA type Hi. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with 4-pole circuit breaker for 400 V three-phase circuits and a residual current circuit breaker in compact casing, blue test button and fault current display. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.