• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ADM420QC RCBO 0.03 A 230 V, 400 V

Product type
RCBO
Number of pins
4
Release characteristics
C
Differential current rating
0.03 A
Switch-off capacity
6 kA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

4

Release characteristics

C

Differential current rating

0.03 A

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Switch-off capacity

6 kA

Nominal voltage

230 V

400 V

Width

50 mm

Height

100 mm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893592 Hager ADM420QC RCBO 0.03 A 230 V, 400 V

Description

Residual current circuit breaker 4P 6kA B-20A 30mA type A QC/QB. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with overload protection of the neutral conductor through 4-pole circuit breaker for 400 V three-phase circuits and a fault current protection circuit in compact casing. QuickConnect spring-loaded terminal according to DIN EN 60898-1 (VDE 0641-11), at the outlet and at the access, blue test button and fault-current display. Simple separate removal from the multiple phase busbar system through top and bottom DIN rail sliders. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.