User & Safety Instructions 2893589 Hager ADM410QC RCBO 230 V, 400 V
Description
Residual current circuit breaker 4P 6kA B-10A 30mA type A QC/QB. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with overload protection of the neutral conductor through 4-pole circuit breaker for 400 V three-phase circuits and a fault current protection circuit in compact casing. QuickConnect spring-loaded terminal according to DIN EN 60898-1 (VDE 0641-11), at the outlet and at the access, blue test button and fault-current display. Simple separate removal from the multiple phase busbar system through top and bottom DIN rail sliders. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.
Residual current circuit breaker 4P 6kA B-10A 30mA type A QC/QB. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with overload protection of the neutral conductor through 4-pole circuit breaker for 400 V three-phase circuits and a fault current protection circuit in compact casing. QuickConnect spring-loaded terminal according to DIN EN 60898-1 (VDE 0641-11), at the outlet and at the access, blue test button and fault-current display. Simple separate removal from the multiple phase busbar system through top and bottom DIN rail sliders. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.