• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ADM413QC RCBO 230 V, 400 V

Product type
RCBO
Release characteristics
B
Switch-off capacity
6 kA
Content
1 pc(s)
Nominal voltage
230 V
400 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Release characteristics

B

Content

1 pc(s)

Switch-off capacity

6 kA

Nominal voltage

230 V

400 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893590 Hager ADM413QC RCBO 230 V, 400 V

Description

Residual current circuit breaker 4P 6kA B-13A 30mA type A QC/QB. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with overload protection of the neutral conductor through 4-pole circuit breaker for 400 V three-phase circuits and a fault current protection circuit in compact casing. QuickConnect spring-loaded terminal according to DIN EN 60898-1 (VDE 0641-11), at the outlet and at the access, blue test button and fault-current display. Simple separate removal from the multiple phase busbar system through top and bottom DIN rail sliders. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.