• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BKGGT60 Meter mount Mounting plate (L x W x H) 342 x 60 x 60 mm 20 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Meter mount

Component

Mounting plate

Content

20 pc(s)

Dim

(L x W x H) 342 x 60 x 60 mm

Length

342 mm

Width

60 mm

Height

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358516 Hager BKGGT60 Meter mount Mounting plate (L x W x H) 342 x 60 x 60 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3358516 Hager BKGGT60 Meter mount Mounting plate (L x W x H) 342 x 60 x 60 mm 20 pc(s)

User & Safety Instructions 3358516 Hager BKGGT60 Meter mount Mounting plate (L x W x H) 342 x 60 x 60 mm 20 pc(s)