• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager M1629 Divider 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Divider

Content

2 m

Length

2000 mm

Height

100 mm

Documents & Downloads

Datasheet

Datasheet 3357642 Hager M1629 Divider 2 m

User & Safety Instructions

User & Safety Instructions 3357642 Hager M1629 Divider 2 m