Datasheet 3357786 Hager SL200809409010 Meter mount Device mounting brackets 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3357786 Hager SL200809409010 Meter mount Device mounting brackets 1 pc(s)
Description
Device carrier technology part socket, 2-way pre-wired to SL 20x80mm pure white.Device carrier base for the electric installation channel system Socket strip channel according to DIN EN 50085-1 as a device mounting channel. Device holder lower part with locking screw to snap on to the base of the baseboard channel with 2 pre-wired SCHUKO® sockets with increased protection against contact and 3-conductor plug-in terminals.
Note: Device carrier apron is not included as cover of the channel lower part below the device carrier for snapping onto the device carrier.
This text is machine translated.
Description
Device carrier technology part socket, 2-way pre-wired to SL 20x80mm pure white.Device carrier base for the electric installation channel system Socket strip channel according to DIN EN 50085-1 as a device mounting channel. Device holder lower part with locking screw to snap on to the base of the baseboard channel with 2 pre-wired SCHUKO® sockets with increased protection against contact and 3-conductor plug-in terminals.
Note: Device carrier apron is not included as cover of the channel lower part below the device carrier for snapping onto the device carrier.