• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Device installation set Graphite G45MM0119011 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Snap in
  • Surface protection: Untreated
  • Colour: white
  • Usage: Modular jack
  • Halogen-free: True
Product type

Device installation set

Factory colour

Graphite

Content

1 pc(s)

Similar RAL

9016

Material

Plastic

Mounting type

Mounting brackets

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809815 Hager Device installation set Graphite G45MM0119011 1 pc(s)

Description

Equipment installation set for 1x Multimedia Type 01 Direct Clipping 45x45 Graphite

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.