• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ESC441 Remote switch 4 breakers 400 V Piece 1 pc(s)

Product type
Remote switch
Nominal voltage
400 V
Packaging type
Piece
Type
ESC441
Contact type
4 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 4
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current 40 A
  • Insulation voltage 440 V
  • Operating temperature range: -10 to +50 °C
Packaging type

Piece

Product type

Remote switch

Type

ESC441

Contact type

4 breakers

Auxiliary contact type

4 breakers

Nominal voltage

400 V

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Permanent current (max.)

40 A

Electrical lifespan

30000

Durability

1000000

Min. temperature

-10 °C

Max. temperature

50 °C

Width

54 mm

Height

85 mm

Depth

60 mm

Dim

(W x H x D) 54 x 85 x 60 mm

Content

1 pc(s)

Weight

1000 g

60 mm

400-400 V

AC

IP2X

TRUE

4

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845435 Hager ESC441 Remote switch 4 breakers 400 V Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1845435 Hager ESC441 Remote switch 4 breakers 400 V Piece 1 pc(s)

Description

Installation protection 40 A 4 opener 230V
Protection in a compact design according to EN 61095 and DIN VDE 0637-3, as well as shock protection to DIN
VDE 0106 Part 100. Contact position indicator through window, built-in label field and
Suitable for subsequent installation of additional equipment. Notes: are directly several devices
Built-in, is next to each second device to install a spacer (1/2 PLE).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)