• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP12SN2 Switchboard cabinet 550 x 1700 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
550 mm
Height
1700 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with door

Material

Steel

IP44

Factory colour

Pure white (RAL 9010)

Width

550 mm

Height

1700 mm

Dimensions

1700x550x205mm mm

Content

1 pc(s)

Type

FP12SN2

Dim

(W x H x D) 550 x 1700 x 205 mm

Manufacturer part #

FP12SN2

Depth

205 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196251 Hager FP12SN2 Switchboard cabinet 550 x 1700 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3196251 Hager FP12SN2 Switchboard cabinet 550 x 1700 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

Description

Cabinet, univers, IP44/II, 1700x550x205mm, empty. Wall-mounted cabinet for interior mounting, with VDE-opinions (production monitoring) according to DIN EN 61439-1/-3 and standard DIN 43870, for surface-mounted, flush-mounted or partly countersunk mounting. For installation of a low-voltage distribution up to 400 A, 3AC 230/400 V 50 Hz. Protection type IP44, protection class II, air and tracking distance according to DIN VDE 0110-1/-2. Consisting of cupboard with door made of powder-coated, burned-in, stable profiled 1 mm thick sheet steel, inner lining made of plastic. Through-hole flanges installed at the top and bottom of each field, rear-sided prepunched in the plastic part and busbar penetrations as double-sided lateral knockouts in the lower area. Door flush fitted with inside, adjustable hinges that can be angled either on the right or left with a 110 degree opening angle. Door with pilot, from width 800 mm and for all cabinets from a height of 1250 mm with rod locking with three-point lock. Note: Door lock can be replaced by other locks. Cabinet next to each other and flange-able on top of each other.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.