• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP72SN2 Switchboard cabinet 550 x 1100 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
550 mm
Height
1100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

universal

Material

Steel

IP44

Factory colour

Pure white (RAL 9010)

Width

550 mm

Height

1100 mm

Dimensions

1100x550x205 mm

Content

1 pc(s)

Type

FP72SN2

Dim

(W x H x D) 550 x 1100 x 205 mm

Manufacturer part #

FP72SN2

Depth

205 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196211 Hager FP72SN2 Switchboard cabinet 550 x 1100 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3196211 Hager FP72SN2 Switchboard cabinet 550 x 1100 x 205 Steel Pure white (RAL 9010) 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.