• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP94TW2 Switchboard cabinet 1050 x 1400 x 205 Steel Pure white (RAL 9010) 1 pc(s)

Product type
Switchboard cabinet
Material
Steel
Width
1050 mm
Height
1400 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

Features

shockproof

Material

Steel

IP54

Factory colour

Pure white (RAL 9010)

Width

1050 mm

Height

1400 mm

Dimensions

1400x1050x205 mm

Content

1 pc(s)

Type

FP94TW2

Dim

(W x H x D) 1050 x 1400 x 205 mm

Manufacturer part #

FP94TW2

Depth

205 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196030 Hager FP94TW2 Switchboard cabinet 1050 x 1400 x 205 Steel Pure white (RAL 9010) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3196030 Hager FP94TW2 Switchboard cabinet 1050 x 1400 x 205 Steel Pure white (RAL 9010) 1 pc(s)

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.