• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FR26S2 Switchboard cabinet 1550 x 2050 x 275 Steel Grey-white (RAL 7035) 1 pc(s) Piece

Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
1550 mm
Height
2050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

detachable front panel

pre-punched

with pivot lever

thermally resistive

Material

Steel

IP55

Factory colour

Grey-white (RAL 7035)

Width

1550 mm

Height (min.)

1850 mm

Height

2050 mm

Dimensions

1850x1550x275 mm

Content

1 pc(s)

Type

FR26S2

Dim

(W x H x D) 1550 x 2050 x 275 mm

Manufacturer part #

FR26S2

Depth

275 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3196404 Hager FR26S2 Switchboard cabinet 1550 x 2050 x 275 Steel Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3196404 Hager FR26S2 Switchboard cabinet 1550 x 2050 x 275 Steel Grey-white (RAL 7035) 1 pc(s) Piece

Description

Cabinet, universal, IP55/II, 1850x1550x275mm + 200mm socket. Single-level distributor for indoor installation with VDE-opinions (production monitoring) according to DIN EN 61439-1/-2/-3 and standard DIN 43 870, for surface mounting For installation of a low-voltage distribution up to 800 A, 3AC 230/400 V 50 Hz. Protection class IP55, protection class I or II, air and tracking distance according to DIN VDE 0110-1/-2. Comprising of cabinet with door made of powder-coated, burned-in, profiled 1.5 mm thick sheet steel. Through-hole flange above, open at the bottom (cable inserts can be installed). Busbar bushings as a lateral molded recess. Door lying on the inside, with hinges lying inside, door stop standard on the right, changeable, with a 110 degree opening angle. With swivel lever lock as standard, DIN profile half cylinder can be installed. Horizontal catching rail for stabilization included in the cabinet. Foamed door sealing, temperature resistant and oil resistant. Base strip (height 200 mm) fitted as standard with removable front panel. Note: Wall and floor mounting necessary! Door lock can be replaced by other locks. Cabinet side by side flange.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.