• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GD102N GD102N Distribution board Surface-mount, Structure No. of partitions = 2 No. of rows = 1 Content 1 pc(s)

Product type
Distribution board
No. of partitions
2
No. of rows
1
Mounting type
Surface-mount
Structure
Width
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board

No. of partitions

2

with PE and N terminals

No

No. of rows

1

Mounting type

Surface-mount

Structure

Factory colour

Multicolour

Width

55 mm

Height

160 mm

Dim

(W x H x D) 55 x 160 x 82 mm

Depth

82 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845535 Hager GD102N GD102N Distribution board Surface-mount, Structure No. of partitions = 2 No. of rows = 1 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1845535 Hager GD102N GD102N Distribution board Surface-mount, Structure No. of partitions = 2 No. of rows = 1 Content 1 pc(s)

Description

Mini distribution, gamma, 2 module, IP30
Mini distribution as a small distributor made from plastic for the installation of (no proposals) in accordance standard DIN 43
880 as a touch protection cover in accordance with BGV A2 for devices up to 63 A, 400 V/50 Hz, protection class IP30. For
Surface mounting with 46 mm device slot, serially sealed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)