• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HA7100080 Cable duct (L x W x H) 2000 x 80 x 100 mm 2 m Light grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: True
  • Colour: grey
  • Mounting type: Floor holes
Product type

Cable duct

Content

2 m

Factory colour

Light grey

Dim

(L x W x H) 2000 x 80 x 100 mm

Length

2000 mm

Width

80 mm

Height

100 mm

Depth

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809780 Hager HA7100080 Cable duct (L x W x H) 2000 x 80 x 100 mm 2 m Light grey

Description

The light-gray cable trunking HA7 with 100x80mm dimensions is made of halogen-free PC/ABS and offers a robust cable management system. The floor perforation according to DIN EN 50085 and side punching in the lower part enables flexible cable entries. The bars can be snapped off to the floor without any tools. A universal wire-holding clamp facilitates the handling of different cable dimensions. Ideal for structured cabling systems.

This text is machine translated.