• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HEW251GR Circuit breaker 1 pc(s) Piece

Product type
Circuit breaker
Packaging type
Piece
Type
HEW251GR
No. of pins
4-pin
IP rating
IP40
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

HEW251GR

No. of pins

4-pin

IP40

Content

1 pc(s)

Connection type

Screw connector

Number of pins

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808942 Hager HEW251GR Circuit breaker 1 pc(s) Piece

Description

Circuit breaker H3+ P630 LSNi 4x250A 70kA

This text is machine translated.

What kind of Circuit Breakers are you looking for?