• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HMW251DR Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Piece

Product type
Circuit breaker
Amperage adjustment range (max.)
250 A
Packaging type
Piece
Type
HMW251DR
Adjustment range (amperage)
250 A (max)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

HMW251DR

Amperage adjustment range (max.)

250 A

Adjustment range (amperage)

250 A (max)

No. of pins

4-pin

OCR type

TM

IP40

Content

1 pc(s)

Connection type

Screw connector

Number of pins

4

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808969 Hager HMW251DR Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Piece

Description

Circuit breaker H3+ P630 TM 4x250A 50kA

This text is machine translated.

What kind of Circuit Breakers are you looking for?