• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager L22359010 Management duct Endpiece (W x H) 150 mm x 110 mm 1 pc(s) Pure white (RAL 9010)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material polystirene (PS)
Product type

Management duct

Component

Endpiece

Content

1 pc(s)

Factory colour

Pure white (RAL 9010)

Dim

(W x H) 150 mm x 110 mm

Width

150 mm

Material

Polystyrene

Height

110 mm

White

150

Left/right

TRUE

110 mm

9010

Untreated

Other

Plastic

Snap on

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845593 Hager L22359010 Management duct Endpiece (W x H) 150 mm x 110 mm 1 pc(s) Pure white (RAL 9010)

User & Safety Instructions

User & Safety Instructions 1845593 Hager L22359010 Management duct Endpiece (W x H) 150 mm x 110 mm 1 pc(s) Pure white (RAL 9010)

Description

Pair of schnittkaschierend end piece to shunting channel RK 150 x 110 mm pure white
End caps for the left and right, can be attached for shunting channel profile.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.