• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FZ445N Management duct 1 pc(s) Pure white

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hager cable management duct 5-feldig

  • 5-feldig
  • Plastic

Technical specifications

Product type

Management duct

Content

1 pc(s)

Factory colour

Pure white

Length

1300 mm

Material

Plastic

Height

176 mm

Depth

135 mm

Wireless charging

No

Weight

2670 g

White

1250

193 mm

1300 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845396 Hager FZ445N Management duct 1 pc(s) Pure white

User & Safety Instructions

User & Safety Instructions 1845396 Hager FZ445N Management duct 1 pc(s) Pure white

Description

Hager cable management duct, 5-feldig, can be attached

This text is machine translated.

Features

  • Patch cable set made of plastic
  • Patch cord set consisting of channel profile with predetermined breaking points
  • Pluggable and sliding profile holder
  • Two Profile holder for cabinets with up to 800 mm
  • Three Profile holder up to 1300 mm
  • Attachable end caps for the left and right

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)