• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7189202 Suspension rail (L x W x H) 600 x 135 x 108 mm 1 pc(s) Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Under-desk Cable Management Tray

  • Efficient routing and organization for cables and power strips
  • Maintains a tidy and functional workspace
  • Robust and durable construction

Our service for you

Technical specifications

Product type

Suspension rail

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 600 x 135 x 108 mm

Length

600 mm

Width

135 mm

Material

Steel

Height

108 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3594601 Sygonix SY-7189202 Suspension rail (L x W x H) 600 x 135 x 108 mm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 3594601 Sygonix SY-7189202 Suspension rail (L x W x H) 600 x 135 x 108 mm 1 pc(s) Black

Warranty Terms

Warranty Terms 3594601 Sygonix SY-7189202 Suspension rail (L x W x H) 600 x 135 x 108 mm 1 pc(s) Black

Description

Features

  • Made of 1.2 mm thick steel with powder coating
  • Load capacity: 15 kg

Scope of delivery

  • Under-desk tray
  • 2x Mountings
  • 4x Screws

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)