• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS LHD 30X25 HD Cable trunking Wiring duct (L x W x H) 2000 x 29 x 25 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

195 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.75)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electrical installation channel 30 x 25, white

  • Temperature resistance:-5...+60 °C
  • Flame resistance to 850°C
  • Protection class: IP40

Technical specifications

Product type

Cable trunking

Component

Wiring duct

Supplied length

2000 mm

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 2000 x 29 x 25 mm

Length

2000 mm

Width

29 mm

Height

25 mm

Documents & Downloads

Datasheet

Datasheet 1662823 KOPOS LHD 30X25 HD Cable trunking Wiring duct (L x W x H) 2000 x 29 x 25 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 1662823 KOPOS LHD 30X25 HD Cable trunking Wiring duct (L x W x H) 2000 x 29 x 25 mm 1 pc(s) White

Description

Electrical installation channel 30 x 25:
- Double lock on the lid increases the rigidity of the channel and provides for a stronger cover fixing
Installation in areas with risks due to flammable gases and vapors (danger zone 2)
Installation in areas with risks due to dust explosion (danger zone 22) is possible.

This text is machine translated.

Features

  • Intended for the installation of low voltage cables
  • Classic Form
  • Suitable for wall or ceiling mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)