
1/2
Cable trunking
2 m
White
(L x W x H) 2000 x 30 x 30 mm
2000 mm
30 mm
30 mm
30 mm
White
30
FALSE
30 mm
9016
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
FALSE
TRUE
720 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
User & Safety Instructions 2815579 Hager LF3003009016 Cable trunking (L x W x H) 2000 x 30 x 30 mm 2 m White
The necessary accessories are required to use the article as described.