• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech BT-2226841 Cable duct (L x W x H) 1 m x 16 mm x 14 mm 1 pc(s) White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.79)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • W 1:11 mm
  • W2: 16 mm
  • H1: 14 mm
Product type

Cable duct

Supplied length

1 m

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 1 m x 16 mm x 14 mm

Length

1 m

Width

16 mm

Height

14 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2226841 Basetech BT-2226841 Cable duct (L x W x H) 1 m x 16 mm x 14 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 2226841 Basetech BT-2226841 Cable duct (L x W x H) 1 m x 16 mm x 14 mm 1 pc(s) White

Description

Complete with cover. Equipped with strips of adhesive tape.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)