• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6737512 Cable trunking (L x W x H) 1000 x 34 x 12 mm 1 pc(s) White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

400 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.49)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable duct, white, semicircular, self-adhesive, 34x12x1000mm

  • With 3M adhesive strip for quick attachment
  • Material: PVC
  • 1m x 34 mm x 12mm (L x W x H)

Our service for you

Technical specifications

Product type

Cable trunking

Supplied length

1000 mm

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 1000 x 34 x 12 mm

Length

1000 mm

Width

34 mm

Material

PVC

Height

12 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3368756 Sygonix SY-6737512 Cable trunking (L x W x H) 1000 x 34 x 12 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 3368756 Sygonix SY-6737512 Cable trunking (L x W x H) 1000 x 34 x 12 mm 1 pc(s) White

Warranty Terms

Warranty Terms 3368756 Sygonix SY-6737512 Cable trunking (L x W x H) 1000 x 34 x 12 mm 1 pc(s) White

Description

Scope of delivery

  • 1x Cable duct

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)