
Number
Total (1 m = € 2.49)
€ 2.49
incl. VAT
14-day return policy included
Technical specifications
- W 1:11 mm
- W 2:11 mm
- H1: 6 mm
- Product type
Cable trunking
- Type
Plastic
- Content
1 pc(s)
- Factory colour
White
- Dim
(L x W x H) 1 m x 11 mm x 6 mm
- Length
1 m
- Width
11 mm
- Height
6 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2522786 Sygonix SY-5045572 Cable trunking (L x W x H) 1 m x 11 mm x 6 mm 1 pc(s) White
User & Safety Instructions
User & Safety Instructions 2522786 Sygonix SY-5045572 Cable trunking (L x W x H) 1 m x 11 mm x 6 mm 1 pc(s) White
Description
Complete with cover. Equipped with strips of adhesive tape.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.48*
What kind of Cable Ducts are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































