• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5045570 Cable trunking (L x W x H) 1 m x 37 mm x 18 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.49)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • W 1:27 mm
  • W 2:37 mm
  • H1: 18 mm
Product type

Cable trunking

Type

Plastic

Content

1 pc(s)

Dim

(L x W x H) 1 m x 37 mm x 18 mm

Length

1 m

Width

37 mm

Height

18 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2522785 Sygonix SY-5045570 Cable trunking (L x W x H) 1 m x 37 mm x 18 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2522785 Sygonix SY-5045570 Cable trunking (L x W x H) 1 m x 37 mm x 18 mm 1 pc(s)

Description

Complete with cover. Equipped with strips of adhesive tape.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)