• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6072909 Fasteners (L x W x H) 10000 x 6.5 x 10 mm 1 pc(s) Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.20)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for = cable channel
  • Material good = polyvinyl chloride (PVC) design = protection tape
  • Length = 10000mm
  • Width = 6.5 mm
  • Color = black
Product type

Fasteners

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 10000 x 6.5 x 10 mm

Length

10000 mm

Width

6.5 mm

Material

Polyvinyl chloride

Height

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961565 OBO Bettermann 6072909 Fasteners (L x W x H) 10000 x 6.5 x 10 mm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 1961565 OBO Bettermann 6072909 Fasteners (L x W x H) 10000 x 6.5 x 10 mm 1 pc(s) Black

Description

Edge protection band with steel insert for covering of cut plate ends. Black design, UV-resistant. For all cut sheet metal edges, plastic with steel inserts, for 1-2 mm sheet thickness.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)