• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FZ442N Management duct 1 pc(s) Pure white (RAL 9010)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAGER FZ 442N control box accessories

  • IP 44/55
  • Plastic
  • 2-feldig

Technical specifications

Product type

Management duct

Content

1 pc(s)

Factory colour

Pure white (RAL 9010)

Length

550 mm

Material

Plastic

Height

176 mm

Depth

135 mm

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845394 Hager FZ442N Management duct 1 pc(s) Pure white (RAL 9010)

User & Safety Instructions

User & Safety Instructions 1845394 Hager FZ442N Management duct 1 pc(s) Pure white (RAL 9010)

Description

Hager cable shunting can be attached to channel 2-feldig

This text is machine translated.

Features

  • Channel profile with predetermined breaking points
  • Pluggable and sliding profile holder with compensating
  • Tabs for distribution cabinets
  • Two Profile holder up to 800 mm
  • Three Profile holder up to 1300 mm
  • Attachable end caps for the left and right

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 180.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)