• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LK5012527030 Cable duct Top part (L x W) 2 m x 125 mm 2 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Component

Top part

Supplied length

2 m

Content

2 m

Factory colour

Grey

Dim

(L x W) 2 m x 125 mm

Length

2 m

Width

125 mm

Grey

FALSE

125 mm

2 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2819440 Hager LK5012527030 Cable duct Top part (L x W) 2 m x 125 mm 2 m Grey

User & Safety Instructions

User & Safety Instructions 2819440 Hager LK5012527030 Cable duct Top part (L x W) 2 m x 125 mm 2 m Grey

Description

Cable trunking top made from PVC to LKG width 125mm stone gray. Cable trunking consists of lower part with step end punching and upper part. Floor punching according to EN 50085.

This text is machine translated.