• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MBS120 MBS120 Circuit breaker 1-phase 20 A 230 V, 400 V

Product type
Circuit breaker
Number of pins
1
Release characteristics
B
Nominal current - rounded value
20 A
Nominal current
20 A
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circuit breaker switch 1-pin

  • Rated operating voltage Ue 230/400 V
  • Nominal current 20 A
  • Trigger characteristics B

Technical specifications

Product type

Circuit breaker

Number of pins

1

Release characteristics

B

Nominal current - rounded value

20 A

Nominal current

20 A

Factory colour

Grey

Content

1 pc(s)

Model

1-phase

Switch-off capacity

6 kA

Operating voltage

230 V - 400 V

Nominal voltage

230 V

400 V

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845366 Hager MBS120 MBS120 Circuit breaker 1-phase 20 A 230 V, 400 V

Description

Circuit breaker switch with quick connect terminal according to DIN EN 60898-1 (VDE 0641 part 11): 2003-12; EN 60898-1:2003; EN 60898-1, pr A1:2003, at the outlet to 16 A and the access for the busbar up to 63 A.
Contact protection according to IP2x DIN VDE 0106 Part 100 with VDE. LS with time delayed thermal release for overload protection and electromagnetic trigger for short-circuit protection. Suitable for subsequent installation of additional equipment; labelling option directly on the device and individual removal from the phase rail network by unlocking the top-hat rail mounting rapidly.

This text is machine translated.

Features

  • According to IEC 60898-1 Icn AC 6kA Breaking Capacity
  • Pola number 1 P
  • Insulation voltage 500 V
  • Mains frequency: 50/60 Hz.
  • Type Quick Connect
  • Torque: 2.8Nm
  • Total power loss under rated current 2.79 W
  • Device life, electrical switching Games 4000
  • Device life mechanical switching cycles 20000

More interesting products

(*All information is plus legal VAT)