Circuit breaker switch with quick connect terminal according to DIN EN 60898-1 (VDE 0641 part 11): 2003-12; EN 60898-1:2003; EN 60898-1, pr A1:2003, at the outlet to 16 A and the access for the busbar up to 63 A. Contact protection according to IP2x DIN VDE 0106 Part 100 with VDE. LS with time delayed thermal release for overload protection and electromagnetic trigger for short-circuit protection. Suitable for subsequent installation of additional equipment; labelling option directly on the device and individual removal from the phase rail network by unlocking the top-hat rail mounting rapidly.
This text is machine translated.
Features
According to IEC 60898-1 Icn AC 6kA Breaking Capacity
Circuit breaker switch with quick connect terminal according to DIN EN 60898-1 (VDE 0641 part 11): 2003-12; EN 60898-1:2003; EN 60898-1, pr A1:2003, at the outlet to 16 A and the access for the busbar up to 63 A. Contact protection according to IP2x DIN VDE 0106 Part 100 with VDE. LS with time delayed thermal release for overload protection and electromagnetic trigger for short-circuit protection. Suitable for subsequent installation of additional equipment; labelling option directly on the device and individual removal from the phase rail network by unlocking the top-hat rail mounting rapidly.
This text is machine translated.
Features
According to IEC 60898-1 Icn AC 6kA Breaking Capacity