• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager PG socket Aluminium GS2032LAN 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lockable: FALSE
  • Halogen-free: True
  • Fastening method: Snap-in mounting
  • Connection type: Plug-in terminal
Product type

PG socket

Factory colour

Aluminium

Type

Earthing contact socket-outlet CEE 7/3 (type F)

Content

1 pc(s)

Nominal voltage

250 V

Nominal current

16 A

Similar RAL

9006

Material

Plastic

Material properties

painted

Mounting type

Mounting brackets

16 A

250 V

Wall duct

Aluminium

Socket outlet with protective contact (SCHUKO)

TRUE

2

FALSE

FALSE

Push-in clamp

Lacquered

FALSE

50-50 Hz

FALSE

FALSE

FALSE

Thermoplastic

TRUE

FALSE

FALSE

No special power supply

TRUE

Plastic

0 mA

Snap mounting (engagement)

None

9006

IK07

FALSE

Matt

FALSE

TRUE

IP20

90 mm

45 mm

42 mm

0

FALSE

FALSE

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809787 Hager PG socket Aluminium GS2032LAN 1 pc(s)

Description

Socket 2-way protective Direct clipping 45x45 66° aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.