• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager PG socket Night black (glossy) WAS1200BG 1 pc(s)

Eco
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager WAS1200BG socket, protective conductor Child safety plug-in terminals,

  • Logo showing two interlocking circles, one purple and one orange, with the words 'Certified Cradle to Cradle' beneath.<br><br>(Note: This text appears to already be in British English, so no translation is required.)

Technical specifications

Product type

PG socket

Factory colour

Night black (glossy)

Dim

(W x H x D) 70.9000 x 70.9000 x 41.3000 mm

Content

1 pc(s)

IP21

Depth

41.3000 mm

Height

70.9000 mm

Width

70.9000 mm

UKCA

yes

Eco badge reference

Cradle to Cradle certified

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811404 Hager PG socket Night black (glossy) WAS1200BG 1 pc(s)

Description

Socket protective conductor, increased contact protection, plug-in terminals, A.x/C.x, N.black,GL

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.