Datasheet 2821111 Hager RCBO 2-pin 10 A 0.03 A 230 V
Description
AFDD error arc protective device with FI-LS 1P+N 6kA B-10A 30mA type A 3M. AFDD according to DIN EN 62606 (VDE 0665-10), combined with FI/LS switch 1P+N according to DIN EN 61009-1 (VDE 0664-20), DIN EN 61009-2-1 (VDE 0664-21), with differential current monitoring type A (30 mA), with QuickConnect terminal according to DIN EN 60898-1 (VDE 0641-11), blue test buttons for the AFD unit with error sheet display and fault current display. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.
AFDD error arc protective device with FI-LS 1P+N 6kA B-10A 30mA type A 3M. AFDD according to DIN EN 62606 (VDE 0665-10), combined with FI/LS switch 1P+N according to DIN EN 61009-1 (VDE 0664-20), DIN EN 61009-2-1 (VDE 0664-21), with differential current monitoring type A (30 mA), with QuickConnect terminal according to DIN EN 60898-1 (VDE 0641-11), blue test buttons for the AFD unit with error sheet display and fault current display. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.