• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager RCBO 2-pin 13 A 0.03 A 230 V

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
13 A
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

RoHS-compliant
Dim
Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Switch-off capacity

6 kA

Nominal voltage

230 V

50 Hz

70 mm

13 A

230 V

C

2

0.03 A

A

3

3

2

3

IP2X

TRUE

Documents & Downloads

Datasheet

Datasheet 2821101 Hager RCBO 2-pin 13 A 0.03 A 230 V

Description

AFDD error arc protective system with FI-LS 1P+N 6kA C-13A 30mA type A 3M. AFDD according to DIN EN 62606 (VDE 0665-10), combined with FI/LS switch 1P+N according to DIN EN 61009-1 (VDE 0664-20), DIN EN 61009-2-1 (VDE 0664-21), with differential current monitoring type A (30 mA), with QuickConnect terminal according to DIN EN 60898-1 (VDE 0641-11), blue test buttons for the AFD unit with error sheet display and fault current display. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.