• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager RCBO 2-pin 13 A 0.03 A 240 V

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
13 A
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

RoHS-compliant
Dim
Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Switch-off capacity

10 kA

Nominal voltage

240 V

68 mm

13 A

240 V

C

0.03 A

A

3

3

2

2

50 Hz

IP20

1

TRUE

10 kA

2

Documents & Downloads

Datasheet

Datasheet 2820155 Hager RCBO 2-pin 13 A 0.03 A 240 V

Description

Residual current circuit breaker 1P+N 10kA C-13A 30mA type A. Residual current circuit breaker in accordance with DIN EN61009-1 (VDE 0664-20) and DIN EN 61009-2-1 (VDE 0664-21) with bi-connect terminals at the bottom, blue test button and fault current display. Simple removal from the multi-phase bus system. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.