Datasheet 2820136 Hager RCBO 2-pin 16 A 0.01 A 240 V
Description
Residual current circuit breaker 1P+N 10kA B-16A 10mA type A. Residual current circuit breaker in accordance with DIN EN61009-1 (VDE 0664-20) and DIN EN 61009-2-1 (VDE 0664-21) with bi-connect terminals at the bottom, blue test button and fault current display. Simple removal from the multi-phase bus system. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.
Residual current circuit breaker 1P+N 10kA B-16A 10mA type A. Residual current circuit breaker in accordance with DIN EN61009-1 (VDE 0664-20) and DIN EN 61009-2-1 (VDE 0664-21) with bi-connect terminals at the bottom, blue test button and fault current display. Simple removal from the multi-phase bus system. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.