• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager RCBO 2-pin 16 A 0.01 A 240 V

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.01 A
Nominal current - rounded value
16 A
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.01 A

RoHS-compliant
Dim
Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

6 kA

Nominal voltage

240 V

68 mm

16 A

240 V

C

0.01 A

A

3

3

2

2

50 Hz

IP20

1

TRUE

6 kA

2

Documents & Downloads

Datasheet

Datasheet 2820181 Hager RCBO 2-pin 16 A 0.01 A 240 V

Description

Residual current circuit breaker 1P+N 6kA C-16A 10mA type A QuickConnect. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with QuickConnect terminal, at outlet up to 20 A and at access up to 63 A, blue test button and fault current indicator. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.