• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRR00805A DIN rail transformer Primary current 80 A Secondary current 5 A Line feed-through (H x W):18 x 18 mm 1 p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager SRR00805A folding adapter SC1 18mm 080/5A 0.6VA class 3

  • Input current (current) 80 A
  • Output current 5 A

Technical specifications

Product type

DIN rail transformer

Primary current

80 A

Secondary current

5 A

0.6 VA

Type

SRR00805A

Output current

5 A

Input current

80 A

Line feed-through (W)

18 mm

Line feed-through (H x W)

18 x 18 mm

Line feed-through (H)

18 mm

Type

Cable current transformer

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809080 Hager SRR00805A DIN rail transformer Primary current 80 A Secondary current 5 A Line feed-through (H x W):18 x 18 mm 1 p

Description

Folded converter SC1 18mm 080/5A 0.6VA class 3

This text is machine translated.

What kind of Current Transformers are you looking for?