• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRR05005B DIN rail transformer Primary current 500 A Secondary current 5 A Flip mount 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager SRR05005B Folding converter SC2 28mm 500/5A 2.2VA Class 1

  • Input current (current) 500 A
  • Output current 5 A

Technical specifications

Product type

DIN rail transformer

Fitting type

Flip mount

Primary current

500 A

Secondary current

5 A

2.2 VA

Type

SRR05005B

Output current

5 A

Input current

500 A

Line feed-through (W)

28 mm

Type

Cable current transformer

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809100 Hager SRR05005B DIN rail transformer Primary current 500 A Secondary current 5 A Flip mount 1 pc(s)

Description

Collapsible converter SC2 28mm 500/5A 2.2VA class 1

This text is machine translated.

What kind of Current Transformers are you looking for?