• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRR01255A DIN rail transformer Primary current 125 A Secondary current 5 A Line feed-through (H x W):18 x 18 mm Fl

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager SRR01255A flip-up converter SC1 18mm 125/5A 0.2VA class 1

  • Input current (current) 125 A
  • Output current 5 A

Technical specifications

Product type

DIN rail transformer

Fitting type

Flip mount

Primary current

125 A

Secondary current

5 A

0.2 VA

Type

SRR01255A

Output current

5 A

Input current

125 A

Line feed-through (W)

18 mm

Line feed-through (H x W)

18 x 18 mm

Line feed-through (H)

18 mm

Type

Cable current transformer

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809085 Hager SRR01255A DIN rail transformer Primary current 125 A Secondary current 5 A Line feed-through (H x W):18 x 18 mm Fl

Description

Folded converter SC1 18mm 125/5A 0.2VA class 1

This text is machine translated.

What kind of Current Transformers are you looking for?