• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB32APZ2 ZB32APZ2 Switchboard cabinet Surface-mount, Flush mount, Semi-recessed Content 1 pc(s)

Product type
Switchboard cabinet
Mounting type
Surface-mount
Flush mount
Semi-recessed
Width
550 mm
Height
1100 mm
Depth
205 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

System Cabinet, universZ

  • 1100 x 550 x 205 mm
  • Protection class II, IP44
  • VF-5 rh/APZ, 2-field
  • This text is machine translated.

Technical specifications

Product type

Switchboard cabinet

Mounting type

Surface-mount

Flush mount

Semi-recessed

Factory colour

Multicolour

Width

550 mm

Height

1100 mm

Dim

(W x H x D) 550 x 1100 x 205 mm

Depth

205 mm

Content

1 pc(s)

Wireless charging

No

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845509 Hager ZB32APZ2 ZB32APZ2 Switchboard cabinet Surface-mount, Flush mount, Semi-recessed Content 1 pc(s)

Description

Features

  • Material of the housing steel sheet
  • Turschliessungstyp folding handle with fastener lock and rod lock
  • Number of doors 1
  • No. of locks 1
  • Number of fields 2
  • Distributor type fields 1
  • Number of Distribution Items 5
  • Facilities UAR distributor field with APZ + RJ45, down
  • Number of din rail 5
  • With multimedia field no
  • Number of RJ45 ports 1
  • Number of bus rail bushings 2

More interesting products

(*All information is plus legal VAT)