• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB34S ZB34S Meter box Surface-mount, Semi-recessed, Flush mount No. of partitions = 336 Content 1 pc(s)

Product type
Meter box
No. of partitions
336
Mounting type
Surface-mount
Semi-recessed
Flush mount
Width
1050 mm
Height
1100 mm
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

345 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAGER wall distributor ZB 34 S IP44 1100 x 1050 x 205 mm

  • Meter cabinet, universZ
  • 1100 x 1050 x 205 mm
  • Protection class II, IP44
  • 336 place units

Technical specifications

Product type

Meter box

No. of partitions

336

Mounting type

Surface-mount

Semi-recessed

Flush mount

Factory colour

Pure white (RAL 9010)

Width

1050 mm

Height

1100 mm

Dim

(W x H x D) 1050 x 1100 x 205 mm

Depth

205 mm

Content

1 pc(s)

Wireless charging

No

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845547 Hager ZB34S ZB34S Meter box Surface-mount, Semi-recessed, Flush mount No. of partitions = 336 Content 1 pc(s)

Description

Cabinet housing according to DIN VDE 0603/1, DIN 43 870 for surface, flush-mounted or part countersunk mounting. For the construction of a counter distribution system to 355 A, rated voltage of 230/400 V 50Hz.
Protection class IP 31 (IP44/IP54 according to DIN VDE 0470/1), protection class II protective insulation, protection class IP 3X behind the door. Consisting of cabinet with door made from powder-coated, ornamental inner 1 mm thick steel sheet. branded, stable Lining made entirely of plastic. Cable entries at the top and bottom by built-in plastic flange plates, the rear of the knockout in the plastic part and bus bar bushings as a two-sided lateral knockout in the lower range.
Door front flush with inner, adjustable hinges, either right or left anschlagbar with 110° opening angle. Door Latch with fastener lock, from width 800 mm, and all cabinets from a height of 1250 mm with rod lock with three point lock. Door Latch by other closures interchangeable. Cabinet side-by-side and one on top of anflanschbar. Cabinet size 1- to 5-feldrig with 72 to 540 place units (PLE).

This text is machine translated.

Features

  • Material of the housing steel sheet
  • Turschliessungstyp folding handle with fastener lock and rod lock
  • Number of doors 2
  • No. of locks 1
  • Powder-coated surface
  • Number of fields 4

More interesting products

(*All information is plus legal VAT)