• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB53S ZB53S Meter box Content 1 pc(s)

Product type
Meter box
Width
800 mm
Height
1400 mm
Depth
205 mm
Factory colour
Multicolour
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Meter box

Factory colour

Multicolour

Width

800 mm

Height

1400 mm

Dim

(W x H x D) 800 x 1400 x 205 mm

Depth

205 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845671 Hager ZB53S ZB53S Meter box Content 1 pc(s)

Description

Hager ZB 53 S

This text is machine translated.

More interesting products

(*All information is plus legal VAT)