• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZH3EZ10PN ZH3EZ10PN Switchboard Recess-mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)

Product type
Switchboard
No. of partitions
12
No. of rows
2
Mounting type
Recess-mount
Height
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard

No. of partitions

12

No. of rows

2

Mounting type

Recess-mount

Factory colour

Multicolour

Height

1050 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3358718 Hager ZH3EZ10PN ZH3EZ10PN Switchboard Recess-mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3358718 Hager ZH3EZ10PN ZH3EZ10PN Switchboard Recess-mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)

Description

Complete field, universZ, BKE-I, 1050mm, PV-over./cascade, 1ZP, 10mm².Complete panel/mounting kit univers Z for eHZ for setting up meter points in accordance with DIN VDE 0603, rapid assembly in a cabinet by snap-in system, equipped and wired in accordance with VNB TAB definitions for eHz counter slots according to DIN VDE 0603-1 and DIN VDE 0603-2-1.
Plant-side connection space: Height 300 mm, 2-row with DIN rail fitted with main line feeder terminals according to DIN VDE 0603-3-1, 3-or 5-pin, finger-proof according to DGUV regulation 3 or equipped with: _________ __________ ___________ - Counter fields with integrated mounting and contacting device (BKE-I) for eHZ for installing eHZ counter mounting plates in accordance with DIN VDE 0603-3-2 with integrated additional room (for communication and control devices).
Additional space: 1-field, height 150 mm, with cover closed, knockouts for 12 PLE, lead-sealable, with 12 PLE mounting rail, openings for cable routing.
Network-side connection space height 300 mm equipped with CU busbars, 12 x 5 mm, 5-pin or fitted with__________ _________ ___________ .

This text is machine translated.