• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Halder 3007.160 Splitting maul 900 mm 4100 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SIMPLEX split hammer drill, insert super plastic, with cast iron housing and Hickory handle, Ø 60 / handle 830 mm, super plastic including cutting protection

  • 2 tools in 1: Split hammer plus soft hammer, a considerable cost savings compared to the individual purchase.
  • Made of high-quality carbon steel forged gap-insert provides for extremely good gap-effect thanks to its helical.
  • No risk of injury during wedge work by metal splitter due to the super plastic insert in D60mm (white, medium hard, very resistant).
  • Essentially longer life span of plastic and aluminum wedges.
  • Gentle impact of wood posts.
  • Die-cast temperature housing with integrated stock protection sleeve and high protection against breakage.
  • Long-fiber, very stable Hickory handle, painted and ergonomically shaped.
  • All parts are interchangeable/can be retrofitted, thus very economical and resource-saving.
  • Incl. Cutting protection.

Technical specifications

Product type

Splitting maul

Weight

4100 g

Dim

(L x W x H) 900 x 60 x 224 mm

Length

900 mm

Width

60 mm

Height

224 mm

Features

Ergonomic handle

Semihard

Material (hammer head)

PVC

Steel casting

Material (handle)

Hickory

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342352 Halder 3007.160 Splitting maul 900 mm 4100 g

Description

The Halder SIMPLEX split hammer combines two tools in one, a split hammer and a soft hammer in absolute professional quality and thus offers significant cost savings over the individual purchase. The high product quality is certified by the Board of Trustees for Forestry and Forestry Technology (KWF).

The slit insert made of high-quality carbon steel forged gives an extremely good gap-effect because of its Wendel. This is additionally supported by 4.100g total weight and a high head load.

The super plastic insert with D60mm is a medium hard plastic insert made of extruded, extremely homogeneous material. Compared to injection-molded plastic inserts, this makes it significantly more resistant to wear and tear. By using this protective side with wedge work the risk of injury through metal splitter is completely avoided, plastic and aluminum wedges have a much longer life span.

The cast iron casing has an integrated handle protection sleeve, which provides high protection against breakage.

The long-fiber, very stable Hickory handle is painted and ergonomically shaped.

The cutting protection protects against injuries during transportation.

According to the clever SIMPLEX principle, all components are interchangeable and can be retrofitted. This saves not only money but also resources.

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)