• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1015438 Lifting combo tool 700 mm 2160 g

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Lifting combo tool

Weight

2160 g

Dim

(L x W x H) 700 x 300 x 200 mm

Length

700 mm

Width

300 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1312919 Fiskars 1015438 Lifting combo tool 700 mm 2160 g

Description

"3 in 1" functions of the case lifter: 1. Tool to the tree when cases in the right direction. 2. Tool for support with sawing of tree trunks (tree trunk is 5-15 cm raised). 3. Tool for lifting and transporting logs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.97*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)