• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fiskars 1003623 Sapie 785 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fiskars WoodXpert™ Sapie XA22

  • Perfect for lifting, transporting and rotating large stems
  • Simplifies the installation of wood piles
  • Ultra-light and durable FiberComp shaft is virtually indestructible and reduces fatigue
  • Hook-shaped steel tines with toothed inlay ensure solid grip

Technical specifications

Product type

Sapie

Weight

0

Dim

(L x W x H) 785 x 230 x 200 mm

Length

785 mm

Width

230 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3218989 Fiskars 1003623 Sapie 785 mm

Description

Efficient wooden handling with the Fiskars WoodXpert™ Sappie XA22. Ergonomic and powerful for heavy loads. This Sapie is suitable with its longer shaft Ideal for lifting and transporting large trunks and for arranging wooden piles. Robust WoodXpert series tool for moving and carrying wood.
This Sapie is suitable with its longer shaft Ideal for lifting and transporting large trunks and for arranging wooden piles. It was designed in collaboration with professional wood cutters. Thereby, special attention was paid to high performance with low weight, best grip safety and highest quality of blade. This has produced the ideal tool for long-term work with heavier stems. A hook-shaped steel back with a toothed insert ensures a solid grip with one or two hands.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.97*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.